


C0805C334J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C334J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C334J3RACTUCT-ND - Cut Tape (CT) 399-C0805C334J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C334J3RACTU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.68400 | kr.36.84 |
| 50 | kr.2.84420 | kr.142.21 |
| 100 | kr.2.58740 | kr.258.74 |
| 500 | kr.2.15218 | kr.1,076.09 |
| 1.000 | kr.2.01771 | kr.2,017.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.87573 | kr.4,689.32 |
| 5.000 | kr.1.79018 | kr.8,950.90 |
| 7.500 | kr.1.74730 | kr.13,104.75 |
| 12.500 | kr.1.69979 | kr.21,247.38 |
| 17.500 | kr.1.67201 | kr.29,260.17 |
| 25.000 | kr.1.64528 | kr.41,132.00 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

