
C0805C333KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17961-2-ND - Tape & Reel (TR) 399-17961-1-ND - Cut Tape (CT) 399-17961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333KARACAUTO |
Description | CAP CER 0.033UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.44300 | kr.34.43 |
| 50 | kr.2.65260 | kr.132.63 |
| 100 | kr.2.40860 | kr.240.86 |
| 500 | kr.1.99710 | kr.998.55 |
| 1.000 | kr.1.86986 | kr.1,869.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.73554 | kr.4,338.85 |
| 5.000 | kr.1.65458 | kr.8,272.90 |
| 7.500 | kr.1.61401 | kr.12,105.07 |
| 12.500 | kr.1.56905 | kr.19,613.12 |
| 17.500 | kr.1.54276 | kr.26,998.30 |
| 25.000 | kr.1.51748 | kr.37,937.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

