


C0805C333K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C333K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C333K5RECAUTOCT-ND - Cut Tape (CT) 399-C0805C333K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K5RECAUTO |
Description | CAP CER 0805 33NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.93200 | kr.9.32 |
| 50 | kr.0.67200 | kr.33.60 |
| 100 | kr.0.59220 | kr.59.22 |
| 500 | kr.0.45774 | kr.228.87 |
| 1.000 | kr.0.41622 | kr.416.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.37249 | kr.931.23 |
| 5.000 | kr.0.34616 | kr.1,730.80 |
| 7.500 | kr.0.33298 | kr.2,497.35 |
| 12.500 | kr.0.31836 | kr.3,979.50 |
| 17.500 | kr.0.30983 | kr.5,422.02 |
| 25.000 | kr.0.30162 | kr.7,540.50 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

