C0805C333K5RAC31237042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14919
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09672
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90463
Datasheet
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C333K5RAC31237042

DigiKey Part Number
399-C0805C333K5RAC31237042TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C333K5RAC31237042
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C333K5RAC3020KEMET0399-C0805C333K5RAC3020TR-NDkr.0.15919Parametric Equivalent
C0805C333K5RAC3070KEMET0399-C0805C333K5RAC3070TR-NDkr.0.09672Parametric Equivalent
C0805C333K5RAC3083KEMET0399-C0805C333K5RAC3083TR-NDkr.0.14919Parametric Equivalent
C0805C333K5RAC3121KEMET0399-C0805C333K5RAC3121TR-NDkr.0.15919Parametric Equivalent
C0805C333K5RAC31217042KEMET0399-C0805C333K5RAC31217042TR-NDkr.0.15919Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15919kr.1,273.52
Unit Price without VAT:kr.0.15919
Unit Price with VAT:kr.0.19899