Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C333J5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C333J5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C333J5RAC7210 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J5RAC3020 | KEMET | 0 | 399-C0805C333J5RAC3020TR-ND | kr.0.79665 | Parametric Equivalent |
| C0805C333J5RAC3070 | KEMET | 0 | 399-C0805C333J5RAC3070TR-ND | kr.0.73422 | Parametric Equivalent |
| C0805C333J5RAC3123 | KEMET | 0 | 399-C0805C333J5RAC3123TR-ND | kr.0.79665 | Parametric Equivalent |
| C0805C333J5RAC3124 | KEMET | 0 | 399-C0805C333J5RAC3124TR-ND | kr.0.59122 | Parametric Equivalent |
| C0805C333J5RAC9733 | KEMET | 0 | 399-C0805C333J5RAC9733TR-ND | kr.0.74047 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58179 | kr.8,726.85 |
| Unit Price without VAT: | kr.0.58179 |
|---|---|
| Unit Price with VAT: | kr.0.72724 |


