


C0805C333J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C333J1RACTUTR-ND - Tape & Reel (TR) 399-C0805C333J1RACTUCT-ND - Cut Tape (CT) 399-C0805C333J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333J1RACTU |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.08030 | kr.108.03 |
| 500 | kr.0.86136 | kr.430.68 |
| 1.000 | kr.0.79364 | kr.793.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69217 | kr.2,768.68 |
| 8.000 | kr.0.65448 | kr.5,235.84 |
| 12.000 | kr.0.63560 | kr.7,627.20 |
| 20.000 | kr.0.61468 | kr.12,293.60 |
| 28.000 | kr.0.60245 | kr.16,868.60 |
| 40.000 | kr.0.59069 | kr.23,627.60 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

