
C1206C202JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C202JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1206C202JCGACAUTOCT-ND - Cut Tape (CT) 399-C1206C202JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C202JCGACAUTO |
Description | CAP CER 2000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C202JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.3.20600 | kr.32.06 |
| 50 | kr.2.46520 | kr.123.26 |
| 100 | kr.2.23680 | kr.223.68 |
| 500 | kr.1.85126 | kr.925.63 |
| 1.000 | kr.1.73222 | kr.1,732.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63421 | kr.3,268.42 |
| 4.000 | kr.1.55354 | kr.6,214.16 |
| 6.000 | kr.1.51313 | kr.9,078.78 |
| 10.000 | kr.1.44447 | kr.14,444.70 |
| 14.000 | kr.1.41088 | kr.19,752.32 |
| 20.000 | kr.1.40707 | kr.28,141.40 |
| 24.000 | kr.1.37568 | kr.33,016.32 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

