
C0805C332KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16653-2-ND - Tape & Reel (TR) 399-16653-1-ND - Cut Tape (CT) 399-16653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KARACAUTO |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.1.99100 | kr.19.91 |
| 50 | kr.1.48860 | kr.74.43 |
| 100 | kr.1.33460 | kr.133.46 |
| 500 | kr.1.07526 | kr.537.63 |
| 1.000 | kr.0.99513 | kr.995.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.87497 | kr.3,499.88 |
| 8.000 | kr.0.83034 | kr.6,642.72 |
| 12.000 | kr.0.80799 | kr.9,695.88 |
| 20.000 | kr.0.78321 | kr.15,664.20 |
| 28.000 | kr.0.76872 | kr.21,524.16 |
| 40.000 | kr.0.75479 | kr.30,191.60 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |

