
C0805C332K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332K5GACTUTR-ND - Tape & Reel (TR) 399-C0805C332K5GACTUCT-ND - Cut Tape (CT) 399-C0805C332K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332K5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.87500 | kr.18.75 |
| 50 | kr.1.45660 | kr.72.83 |
| 100 | kr.1.34270 | kr.134.27 |
| 500 | kr.1.09286 | kr.546.43 |
| 1.000 | kr.1.01248 | kr.1,012.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.84418 | kr.3,376.72 |
| 8.000 | kr.0.81806 | kr.6,544.48 |
| 12.000 | kr.0.81490 | kr.9,778.80 |
| 20.000 | kr.0.80003 | kr.16,000.60 |
| 28.000 | kr.0.78550 | kr.21,994.00 |
| 40.000 | kr.0.77153 | kr.30,861.20 |
| 48.000 | kr.0.76491 | kr.36,715.68 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

