C0805C332K3RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.250
Unit Price: kr.9.15000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.4.34437
Datasheet

Upgrade


KEMET
In Stock: 5.229
Unit Price: kr.11.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.80850
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.68186
Datasheet

Upgrade


KEMET
In Stock: 7.374
Unit Price: kr.3.52000
Datasheet

Upgrade


KEMET
In Stock: 352
Unit Price: kr.2.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.69579
Datasheet

Upgrade


KEMET
In Stock: 10.175
Unit Price: kr.3.26000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.51907
Datasheet

Upgrade


KEMET
In Stock: 15.060
Unit Price: kr.3.26000
Datasheet

Upgrade


KEMET
In Stock: 11.948
Unit Price: kr.4.16000
Datasheet

Upgrade


KEMET
In Stock: 648
Unit Price: kr.2.24000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.61050
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332K3RALTU

DigiKey Part Number
399-C0805C332K3RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C332K3RALTU
Description
CAP CER 3300PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42091kr.1,683.64
Manufacturers Standard Package
Unit Price without VAT:kr.0.42091
Unit Price with VAT:kr.0.52614