Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0805C332J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C332J4RACTU |
Description | CAP CER 3300PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332F3GACTU | KEMET | 4.035 | 399-C0805C332F3GACTUCT-ND | kr.14.20000 | Upgrade |
| C0805C332F4GACTU | KEMET | 0 | 399-C0805C332F4GACTUTR-ND | kr.4.07863 | Upgrade |
| C0805C332F5GACTU | KEMET | 3.179 | 399-C0805C332F5GACTUCT-ND | kr.14.20000 | Upgrade |
| C0805C332G3GACTU | KEMET | 0 | 399-C0805C332G3GACTUTR-ND | kr.2.78217 | Upgrade |
| C0805C332G4GACTU | KEMET | 0 | 399-C0805C332G4GACTUTR-ND | kr.2.78217 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53264 | kr.2,130.56 |
| Unit Price without VAT: | kr.0.53264 |
|---|---|
| Unit Price with VAT: | kr.0.66580 |


