
C0805C332J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15774-2-ND - Tape & Reel (TR) 399-15774-1-ND - Cut Tape (CT) 399-15774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J1GACAUTO |
Description | CAP CER 3300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.34600 | kr.23.46 |
| 50 | kr.1.76880 | kr.88.44 |
| 100 | kr.1.59200 | kr.159.20 |
| 500 | kr.1.29374 | kr.646.87 |
| 1.000 | kr.1.20168 | kr.1,201.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.06354 | kr.4,254.16 |
| 8.000 | kr.1.01220 | kr.8,097.60 |
| 12.000 | kr.0.98649 | kr.11,837.88 |
| 20.000 | kr.0.95799 | kr.19,159.80 |
| 28.000 | kr.0.94133 | kr.26,357.24 |
| 40.000 | kr.0.92530 | kr.37,012.00 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

