
C0805C472F5GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C472F5GECTUTR-ND - Tape & Reel (TR) 399-C0805C472F5GECTUCT-ND - Cut Tape (CT) 399-C0805C472F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472F5GECTU |
Description | CAP CER 0805 4.7NF 50V C0G 1% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472F5GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472F5GECAUTO | KEMET | 2.227 | 399-C0805C472F5GECAUTOCT-ND | kr.7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.74900 | kr.47.49 |
| 50 | kr.3.72160 | kr.186.08 |
| 100 | kr.3.40330 | kr.340.33 |
| 500 | kr.2.86708 | kr.1,433.54 |
| 1.000 | kr.2.70116 | kr.2,701.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.45214 | kr.9,808.56 |
| 8.000 | kr.2.35955 | kr.18,876.40 |
| 12.000 | kr.2.31317 | kr.27,758.04 |
| 20.000 | kr.2.26174 | kr.45,234.80 |
| 28.000 | kr.2.23167 | kr.62,486.76 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

