330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331KCRACTU

DigiKey Part Number
399-C0805C331KCRACTUTR-ND - Tape & Reel (TR)
399-C0805C331KCRACTUCT-ND - Cut Tape (CT)
399-C0805C331KCRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331KCRACTU
Description
CAP CER 330PF 500V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331KCRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805KRX7RBBB331YAGEO401311-4339-1-NDkr.0.96000Direct
CC0805JRNPOBBN331YAGEO1.94013-CC0805JRNPOBBN331CT-NDkr.1.28000Similar
In-Stock: 2.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.71100kr.17.11
50kr.1.26780kr.63.39
100kr.1.13330kr.113.33
500kr.0.90470kr.452.35
1.000kr.0.83426kr.834.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75997kr.1,899.93
5.000kr.0.71518kr.3,575.90
7.500kr.0.69276kr.5,195.70
12.500kr.0.66791kr.8,348.88
17.500kr.0.65338kr.11,434.15
25.000kr.0.63941kr.15,985.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500