330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C331K2RACTU

DigiKey Part Number
399-C0805C331K2RACTUTR-ND - Tape & Reel (TR)
399-C0805C331K2RACTUCT-ND - Cut Tape (CT)
399-C0805C331K2RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331K2RACTU
Description
CAP CER 330PF 200V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331K2RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.338
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.57900kr.15.79
50kr.1.16900kr.58.45
100kr.1.04290kr.104.29
500kr.0.83004kr.415.02
1.000kr.0.76422kr.764.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66559kr.2,662.36
8.000kr.0.62895kr.5,031.60
12.000kr.0.61060kr.7,327.20
20.000kr.0.59027kr.11,805.40
28.000kr.0.57838kr.16,194.64
40.000kr.0.56694kr.22,677.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500