
C0805C331JCGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331JCGACTUTR-ND - Tape & Reel (TR) 399-C0805C331JCGACTUCT-ND - Cut Tape (CT) 399-C0805C331JCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331JCGACTU |
Description | CAP CER 330PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331JCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.1.91400 | kr.19.14 |
| 50 | kr.1.43360 | kr.71.68 |
| 100 | kr.1.28580 | kr.128.58 |
| 500 | kr.1.03590 | kr.517.95 |
| 1.000 | kr.0.95878 | kr.958.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89999 | kr.2,249.97 |
| 5.000 | kr.0.84547 | kr.4,227.35 |
| 7.500 | kr.0.80380 | kr.6,028.50 |
| 12.500 | kr.0.77658 | kr.9,707.25 |
| 17.500 | kr.0.76066 | kr.13,311.55 |
| 25.000 | kr.0.74536 | kr.18,634.00 |
| 30.000 | kr.0.73810 | kr.22,143.00 |
| 60.000 | kr.0.71916 | kr.43,149.60 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

