0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331J5RACAUTO

DigiKey Part Number
399-C0805C331J5RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C331J5RACAUTOCT-ND - Cut Tape (CT)
399-C0805C331J5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331J5RACAUTO
Description
CAP CER 330PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.70900kr.17.09
50kr.1.26980kr.63.49
100kr.1.08860kr.108.86
500kr.0.90944kr.454.72
1.000kr.0.83962kr.839.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70386kr.2,815.44
8.000kr.0.65860kr.5,268.80
12.000kr.0.64268kr.7,712.16
20.000kr.0.63969kr.12,793.80
28.000kr.0.62472kr.17,492.16
40.000kr.0.62299kr.24,919.60
48.000kr.0.62215kr.29,863.20
96.000kr.0.60483kr.58,063.68
100.000kr.0.60381kr.60,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500