
C0805C331J5GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C331J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C331J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C331J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J5GAC7210 |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J5GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.31400 | kr.3.14 |
| 50 | kr.0.21380 | kr.10.69 |
| 100 | kr.0.18370 | kr.18.37 |
| 500 | kr.0.13388 | kr.66.94 |
| 1.000 | kr.0.11866 | kr.118.66 |
| 2.500 | kr.0.10253 | kr.256.32 |
| 5.000 | kr.0.09288 | kr.464.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06183 | kr.927.45 |
| 30.000 | kr.0.06124 | kr.1,837.20 |
| 45.000 | kr.0.06093 | kr.2,741.85 |
| 75.000 | kr.0.06058 | kr.4,543.50 |
| 105.000 | kr.0.06037 | kr.6,338.85 |
| 150.000 | kr.0.06016 | kr.9,024.00 |
| 180.000 | kr.0.06006 | kr.10,810.80 |
| 360.000 | kr.0.05972 | kr.21,499.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

