0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C331J2GACTU

DigiKey Part Number
399-C0805C331J2GACTUTR-ND - Tape & Reel (TR)
399-C0805C331J2GACTUCT-ND - Cut Tape (CT)
399-C0805C331J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C331J2GACTU
Description
CAP CER 330PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C331J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.016
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.27400kr.12.74
50kr.0.93320kr.46.66
100kr.0.82880kr.82.88
500kr.0.65318kr.326.59
1.000kr.0.59891kr.598.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.47608kr.1,904.32
8.000kr.0.46546kr.3,723.68
12.000kr.0.46012kr.5,521.44
20.000kr.0.45557kr.9,111.40
28.000kr.0.44577kr.12,481.56
40.000kr.0.43636kr.17,454.40
48.000kr.0.43189kr.20,730.72
96.000kr.0.42140kr.40,454.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500