
C0805C331J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-6821-2-ND - Tape & Reel (TR) 399-6821-1-ND - Cut Tape (CT) 399-6821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J1GACAUTO |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69700 | kr.6.97 |
| 50 | kr.0.49580 | kr.24.79 |
| 100 | kr.0.43370 | kr.43.37 |
| 500 | kr.0.32942 | kr.164.71 |
| 1.000 | kr.0.29741 | kr.297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24953 | kr.998.12 |
| 8.000 | kr.0.23176 | kr.1,854.08 |
| 12.000 | kr.0.22286 | kr.2,674.32 |
| 20.000 | kr.0.21301 | kr.4,260.20 |
| 28.000 | kr.0.20725 | kr.5,803.00 |
| 40.000 | kr.0.20171 | kr.8,068.40 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

