
C0805C331G5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C331G5GACTUTR-ND - Tape & Reel (TR) 399-C0805C331G5GACTUCT-ND - Cut Tape (CT) 399-C0805C331G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331G5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331G5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.10000 | kr.4.10 |
10 | kr.2.53400 | kr.25.34 |
50 | kr.1.92520 | kr.96.26 |
100 | kr.1.73380 | kr.173.38 |
500 | kr.1.46996 | kr.734.98 |
1.000 | kr.1.32269 | kr.1,322.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.17600 | kr.4,704.00 |
8.000 | kr.1.10980 | kr.8,878.40 |
12.000 | kr.1.09417 | kr.13,130.04 |
20.000 | kr.1.06390 | kr.21,278.00 |
28.000 | kr.1.04620 | kr.29,293.60 |
40.000 | kr.1.02917 | kr.41,166.80 |
48.000 | kr.1.02110 | kr.49,012.80 |
Unit Price without VAT: | kr.4.10000 |
---|---|
Unit Price with VAT: | kr.5.12500 |