
C0805C330K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C330K1GACTUTR-ND - Tape & Reel (TR) 399-C0805C330K1GACTUCT-ND - Cut Tape (CT) 399-C0805C330K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330K1GACTU |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.91900 | kr.9.19 |
| 50 | kr.0.65940 | kr.32.97 |
| 100 | kr.0.58070 | kr.58.07 |
| 500 | kr.0.44850 | kr.224.25 |
| 1.000 | kr.0.40760 | kr.407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34643 | kr.1,385.72 |
| 8.000 | kr.0.32374 | kr.2,589.92 |
| 12.000 | kr.0.31237 | kr.3,748.44 |
| 20.000 | kr.0.29977 | kr.5,995.40 |
| 28.000 | kr.0.29241 | kr.8,187.48 |
| 40.000 | kr.0.28533 | kr.11,413.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

