Parametric Equivalent
Parametric Equivalent

C0805C330J2GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C330J2GAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C330J2GAC7210 |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330J2GAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330J2GAC3083 | KEMET | 0 | 399-C0805C330J2GAC3083TR-ND | kr.0.41238 | Parametric Equivalent |
| C0805C330J2GAC3123 | KEMET | 0 | 399-C0805C330J2GAC3123TR-ND | kr.0.49947 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.36288 | kr.5,443.20 |
| Unit Price without VAT: | kr.0.36288 |
|---|---|
| Unit Price with VAT: | kr.0.45360 |


