
C0805C330G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C330G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C330G1GACTUCT-ND - Cut Tape (CT) 399-C0805C330G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330G1GACTU |
Description | CAP CER 33PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C330F1GACTU | KEMET | 514 | 399-C0805C330F1GACTUCT-ND | kr.6.40000 | Upgrade |
| KGM21BCG2A330GT | KYOCERA AVX | 4.846 | 478-KGM21BCG2A330GTCT-ND | kr.2.54000 | Direct |
| KGM21BCG2A330FT | KYOCERA AVX | 3.607 | 478-KGM21BCG2A330FTCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 50 | kr.1.82340 | kr.91.17 |
| 100 | kr.1.64270 | kr.164.27 |
| 500 | kr.1.33686 | kr.668.43 |
| 1.000 | kr.1.24245 | kr.1,242.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.10091 | kr.4,403.64 |
| 8.000 | kr.1.04830 | kr.8,386.40 |
| 12.000 | kr.1.02195 | kr.12,263.40 |
| 20.000 | kr.0.99274 | kr.19,854.80 |
| 28.000 | kr.0.97566 | kr.27,318.48 |
| 40.000 | kr.0.95923 | kr.38,369.20 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

