
C0805C309C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C309C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C309C5GACTUCT-ND - Cut Tape (CT) 399-C0805C309C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C309C5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C309C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.49200 | kr.14.92 |
| 50 | kr.1.10080 | kr.55.04 |
| 100 | kr.0.97990 | kr.97.99 |
| 500 | kr.0.77648 | kr.388.24 |
| 1.000 | kr.0.71379 | kr.713.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61977 | kr.2,479.08 |
| 8.000 | kr.0.58485 | kr.4,678.80 |
| 12.000 | kr.0.56736 | kr.6,808.32 |
| 20.000 | kr.0.54797 | kr.10,959.40 |
| 28.000 | kr.0.53664 | kr.15,025.92 |
| 40.000 | kr.0.52574 | kr.21,029.60 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |

