
C0805C332J4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332J4HACTUTR-ND - Tape & Reel (TR) 399-C0805C332J4HACTUCT-ND - Cut Tape (CT) 399-C0805C332J4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J4HACTU |
Description | CAP CER 3300PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.36100 | kr.3.61 |
| 50 | kr.0.24720 | kr.12.36 |
| 100 | kr.0.21300 | kr.21.30 |
| 500 | kr.0.15610 | kr.78.05 |
| 1.000 | kr.0.13859 | kr.138.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.11250 | kr.450.00 |
| 8.000 | kr.0.10282 | kr.822.56 |
| 12.000 | kr.0.09798 | kr.1,175.76 |
| 20.000 | kr.0.09262 | kr.1,852.40 |
| 28.000 | kr.0.08949 | kr.2,505.72 |
| 40.000 | kr.0.08648 | kr.3,459.20 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

