
C0805C302G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C302G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C302G1GACTUCT-ND - Cut Tape (CT) 399-C0805C302G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C302G1GACTU |
Description | CAP CER 3000PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C302G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.6.87900 | kr.68.79 |
| 50 | kr.5.49300 | kr.274.65 |
| 100 | kr.5.06440 | kr.506.44 |
| 500 | kr.4.34024 | kr.2,170.12 |
| 1.000 | kr.4.11625 | kr.4,116.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.77991 | kr.15,119.64 |
| 8.000 | kr.3.65484 | kr.29,238.72 |
| 12.000 | kr.3.59216 | kr.43,105.92 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

