
C0805C301J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C301J5GACTUCT-ND - Cut Tape (CT) 399-C0805C301J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301J5GACTU |
Description | CAP CER 300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.13900 | kr.11.39 |
| 50 | kr.0.82820 | kr.41.41 |
| 100 | kr.0.70460 | kr.70.46 |
| 500 | kr.0.57472 | kr.287.36 |
| 1.000 | kr.0.52550 | kr.525.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40216 | kr.1,608.64 |
| 8.000 | kr.0.37867 | kr.3,029.36 |
| 12.000 | kr.0.37363 | kr.4,483.56 |
| 20.000 | kr.0.37168 | kr.7,433.60 |
| 28.000 | kr.0.36721 | kr.10,281.88 |
| 40.000 | kr.0.36607 | kr.14,642.80 |
| 48.000 | kr.0.36552 | kr.17,544.96 |
| 96.000 | kr.0.36068 | kr.34,625.28 |
| 100.000 | kr.0.35996 | kr.35,996.00 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

