30 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300M3GACTU

DigiKey Part Number
399-C0805C300M3GACTUTR-ND - Tape & Reel (TR)
399-C0805C300M3GACTUCT-ND - Cut Tape (CT)
399-C0805C300M3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C300M3GACTU
Description
CAP CER 30PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 pF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300M3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C300F5GACTUKEMET1.473399-C0805C300F5GACTUCT-NDkr.6.59000Upgrade
C0805C300J1GACTUKEMET2.991399-C0805C300J1GACTUCT-NDkr.1.84000Upgrade
C0805C300J2GACTUKEMET3.298399-C0805C300J2GACTUCT-NDkr.2.09000Upgrade
C0805C300J5GACTUKEMET13.252399-C0805C300J5GACTUCT-NDkr.1.65000Upgrade
C0805C300K5GACTUKEMET99399-C0805C300K5GACTUCT-NDkr.1.65000Upgrade
In-Stock: 2.552
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.90700kr.9.07
50kr.0.65040kr.32.52
100kr.0.57250kr.57.25
500kr.0.44178kr.220.89
1.000kr.0.40139kr.401.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34097kr.1,363.88
8.000kr.0.31852kr.2,548.16
12.000kr.0.30729kr.3,687.48
20.000kr.0.29485kr.5,897.00
28.000kr.0.28757kr.8,051.96
40.000kr.0.28057kr.11,222.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750