C0805C300K5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.32028
Datasheet

Upgrade


KEMET
In Stock: 1.463
Unit Price: kr.6.59000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.23632
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.47058
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.08306
Datasheet

Upgrade


KEMET
In Stock: 2.991
Unit Price: kr.1.84000
Datasheet

Upgrade


KEMET
In Stock: 3.288
Unit Price: kr.2.09000
Datasheet

Upgrade


KEMET
In Stock: 13.172
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.43759
Datasheet

Parametric Equivalent


KEMET
In Stock: 99
Unit Price: kr.1.65000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.25100
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.78206
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63078
Datasheet

Upgrade


KYOCERA AVX
In Stock: 31.516
Unit Price: kr.1.33000
Datasheet
30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300K5GALTU

DigiKey Part Number
399-C0805C300K5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C300K5GALTU
Description
CAP CER 30PF 50V NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300K5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C300F1GACTUKEMET0399-C0805C300F1GACTUTR-NDkr.2.32028Upgrade
C0805C300F5GACTUKEMET1.463399-C0805C300F5GACTUCT-NDkr.6.59000Upgrade
C0805C300G1GACTUKEMET0399-C0805C300G1GACTUTR-NDkr.1.23632Upgrade
C0805C300G2GACTUKEMET0399-C0805C300G2GACTUTR-NDkr.1.47058Upgrade
C0805C300G5GACTUKEMET0399-C0805C300G5GACTUTR-NDkr.1.08306Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39899kr.1,595.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.39899
Unit Price with VAT:kr.0.49874