30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300J1GACTU

DigiKey Part Number
399-C0805C300J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C300J1GACTUCT-ND - Cut Tape (CT)
399-C0805C300J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C300J1GACTU
Description
CAP CER 30PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C300J2GACTUKEMET3.288399-C0805C300J2GACTUCT-NDkr.2.09000Upgrade
08051A300JAT2AKYOCERA AVX31.916478-3738-1-NDkr.1.33000Direct
KGQ21HCG2A300JTKYOCERA AVX0478-KGQ21HCG2A300JTTR-NDkr.0.41529Direct
In-Stock: 2.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.08400kr.10.84
50kr.0.78480kr.39.24
100kr.0.69360kr.69.36
500kr.0.54016kr.270.08
1.000kr.0.49294kr.492.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42215kr.1,688.60
8.000kr.0.39589kr.3,167.12
12.000kr.0.38273kr.4,592.76
20.000kr.0.36815kr.7,363.00
28.000kr.0.35963kr.10,069.64
40.000kr.0.35143kr.14,057.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000