
C0805C279C5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C279C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C279C5GACTUCT-ND - Cut Tape (CT) 399-C0805C279C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C279C5GACTU |
Description | CAP CER 2.7PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C279C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.23500 | kr.12.35 |
50 | kr.0.90620 | kr.45.31 |
100 | kr.0.69120 | kr.69.12 |
500 | kr.0.60582 | kr.302.91 |
1.000 | kr.0.56102 | kr.561.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.50053 | kr.2,002.12 |
8.000 | kr.0.40539 | kr.3,243.12 |
12.000 | kr.0.39693 | kr.4,763.16 |
20.000 | kr.0.39489 | kr.7,897.80 |
28.000 | kr.0.38705 | kr.10,837.40 |
40.000 | kr.0.38586 | kr.15,434.40 |
48.000 | kr.0.38529 | kr.18,493.92 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |