C0805C273M5JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.76394
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.91989
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.68368
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.41007
Datasheet
0.027 µF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0805C273M5JACAUTO

DigiKey Part Number
C0805C273M5JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C273M5JACAUTO
Description
CAP CER 0.027UF 50V U2J 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 50V Ceramic Capacitor U2J 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273M5JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C273F5JACAUTOKEMET0C0805C273F5JACAUTO-NDkr.2.76394Upgrade
C0805C273G5JACAUTOKEMET0C0805C273G5JACAUTO-NDkr.0.91989Upgrade
C0805C273J5JACAUTOKEMET0C0805C273J5JACAUTO-NDkr.0.68368Upgrade
C0805C273K5JACAUTOKEMET0C0805C273K5JACAUTO-NDkr.0.41007Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39723kr.1,588.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.39723
Unit Price with VAT:kr.0.49654