0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C273K1RACTU

DigiKey Part Number
399-C0805C273K1RACTUTR-ND - Tape & Reel (TR)
399-C0805C273K1RACTUCT-ND - Cut Tape (CT)
399-C0805C273K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C273K1RACTU
Description
CAP CER 0.027UF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C273K2RACTUKEMET4.618399-C0805C273K2RACTUCT-NDkr.2.16000Upgrade
KGM21AR72A273KUKYOCERA AVX2.211478-KGM21AR72A273KUCT-NDkr.1.20000Direct
KGM21AR72A273JUKYOCERA AVX1.591478-KGM21AR72A273JUCT-NDkr.1.78000Upgrade
In-Stock: 1.223
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.21100kr.12.11
50kr.0.88380kr.44.19
100kr.0.78360kr.78.36
500kr.0.61422kr.307.11
1.000kr.0.56204kr.562.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.48381kr.1,935.24
8.000kr.0.45477kr.3,638.16
12.000kr.0.44023kr.5,282.76
20.000kr.0.42411kr.8,482.20
28.000kr.0.41470kr.11,611.60
40.000kr.0.40563kr.16,225.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750