
C0805C273J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C273J8GACTUTR-ND - Tape & Reel (TR) 399-C0805C273J8GACTUCT-ND - Cut Tape (CT) 399-C0805C273J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C273J8GACTU |
Description | CAP CER 0.027UF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C273J8GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.2.98900 | kr.29.89 |
| 50 | kr.2.28860 | kr.114.43 |
| 100 | kr.1.96420 | kr.196.42 |
| 500 | kr.1.71302 | kr.856.51 |
| 1.000 | kr.1.60051 | kr.1,600.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.48188 | kr.3,704.70 |
| 5.000 | kr.1.41034 | kr.7,051.70 |
| 7.500 | kr.1.37451 | kr.10,308.82 |
| 12.500 | kr.1.33480 | kr.16,685.00 |
| 17.500 | kr.1.31158 | kr.22,952.65 |
| 25.000 | kr.1.28924 | kr.32,231.00 |
| 30.000 | kr.1.27865 | kr.38,359.50 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |

