0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C273J3RACTU

DigiKey Part Number
399-C0805C273J3RACTUTR-ND - Tape & Reel (TR)
399-C0805C273J3RACTUCT-ND - Cut Tape (CT)
399-C0805C273J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C273J3RACTU
Description
CAP CER 0.027UF 25V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C273F3GACTUKEMET6.780399-C0805C273F3GACTUCT-NDkr.21.41000Upgrade
C0805C273J3GACTUKEMET2.025399-C0805C273J3GACTUCT-NDkr.5.00000Upgrade
C0805C273J5RACTUKEMET17.450399-C0805C273J5RACTUCT-NDkr.2.50000Upgrade
KGM21AR72A273JUKYOCERA AVX1.591478-KGM21AR72A273JUCT-NDkr.1.79000Upgrade
KGM21NR71H273JTKYOCERA AVX6.377478-KGM21NR71H273JTCT-NDkr.1.79000Upgrade
In-Stock: 3.893
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.50000kr.2.50
10kr.1.48700kr.14.87
50kr.1.09740kr.54.87
100kr.0.97690kr.97.69
500kr.0.77408kr.387.04
1.000kr.0.71157kr.711.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.61785kr.2,471.40
8.000kr.0.58303kr.4,664.24
12.000kr.0.56559kr.6,787.08
20.000kr.0.54627kr.10,925.40
28.000kr.0.53497kr.14,979.16
40.000kr.0.52411kr.20,964.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.50000
Unit Price with VAT:kr.3.12500