2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C272KDRACAUTO

DigiKey Part Number
399-C0805C272KDRACAUTOTR-ND - Tape & Reel (TR)
399-C0805C272KDRACAUTOCT-ND - Cut Tape (CT)
399-C0805C272KDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C272KDRACAUTO
Description
CAP CER 0805 2.7NF 1000V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C272KDRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.742
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.88900kr.18.89
50kr.1.40880kr.70.44
100kr.1.26100kr.126.10
500kr.1.01326kr.506.63
1.000kr.0.93667kr.936.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.85585kr.2,139.62
5.000kr.0.80716kr.4,035.80
7.500kr.0.78278kr.5,870.85
12.500kr.0.75576kr.9,447.00
17.500kr.0.73997kr.12,949.48
25.000kr.0.72477kr.18,119.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750