
C0805C272J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15965-2-ND - Tape & Reel (TR) 399-15965-1-ND - Cut Tape (CT) 399-15965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J5GACAUTO |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09200 | kr.20.92 |
| 50 | kr.1.56720 | kr.78.36 |
| 100 | kr.1.40750 | kr.140.75 |
| 500 | kr.1.13676 | kr.568.38 |
| 1.000 | kr.1.05314 | kr.1,053.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.92788 | kr.3,711.52 |
| 8.000 | kr.0.88132 | kr.7,050.56 |
| 12.000 | kr.0.85800 | kr.10,296.00 |
| 20.000 | kr.0.83216 | kr.16,643.20 |
| 28.000 | kr.0.81705 | kr.22,877.40 |
| 40.000 | kr.0.80251 | kr.32,100.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

