
C0805C272J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C272J1GACTUCT-ND - Cut Tape (CT) 399-C0805C272J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 50 | kr.1.60520 | kr.80.26 |
| 100 | kr.1.44110 | kr.144.11 |
| 500 | kr.1.16554 | kr.582.77 |
| 1.000 | kr.1.08040 | kr.1,080.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.95273 | kr.3,810.92 |
| 8.000 | kr.0.90529 | kr.7,242.32 |
| 12.000 | kr.0.88153 | kr.10,578.36 |
| 20.000 | kr.0.85519 | kr.17,103.80 |
| 28.000 | kr.0.83979 | kr.23,514.12 |
| 40.000 | kr.0.82498 | kr.32,999.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

