Parametric Equivalent
Parametric Equivalent



C0805C271K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0805C271K5RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C271K5RAC3121 |
Description | CAP CER 270PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271K5RAC31217665 | KEMET | 0 | 399-C0805C271K5RAC31217665TR-ND | kr.0.57813 | Parametric Equivalent |
| C0805C271K5RACAUTO | KEMET | 0 | 399-C0805C271K5RACAUTOTR-ND | kr.0.52074 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48704 | kr.1,948.16 |
| Unit Price without VAT: | kr.0.48704 |
|---|---|
| Unit Price with VAT: | kr.0.60880 |


