0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271K5GACTU

DigiKey Part Number
399-C0805C271K5GACTUTR-ND - Tape & Reel (TR)
399-C0805C271K5GACTUCT-ND - Cut Tape (CT)
399-C0805C271K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C271K5GACTU
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.465
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90900kr.9.09
50kr.0.65660kr.32.83
100kr.0.54080kr.54.08
500kr.0.44390kr.221.95
1.000kr.0.39718kr.397.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33485kr.1,339.40
8.000kr.0.25817kr.2,065.36
12.000kr.0.25356kr.3,042.72
20.000kr.0.25213kr.5,042.60
28.000kr.0.24795kr.6,942.60
40.000kr.0.24712kr.9,884.80
48.000kr.0.24672kr.11,842.56
96.000kr.0.24532kr.23,550.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500