
C0805C271J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C271J5GACTUCT-ND - Cut Tape (CT) 399-C0805C271J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J5GACTU |
Description | CAP CER 270PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37367 | kr.1,494.68 |
| 8.000 | kr.0.34966 | kr.2,797.28 |
| 12.000 | kr.0.33763 | kr.4,051.56 |
| 20.000 | kr.0.32431 | kr.6,486.20 |
| 28.000 | kr.0.31653 | kr.8,862.84 |
| 40.000 | kr.0.30904 | kr.12,361.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |


