
C0805C271J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C271J2GACTUCT-ND - Cut Tape (CT) 399-C0805C271J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J2GACTU |
Description | CAP CER 270PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.20300 | kr.12.03 |
| 50 | kr.0.87680 | kr.43.84 |
| 100 | kr.0.77820 | kr.77.82 |
| 500 | kr.0.61108 | kr.305.54 |
| 1.000 | kr.0.55955 | kr.559.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52507 | kr.2,100.28 |
| 8.000 | kr.0.42542 | kr.3,403.36 |
| 12.000 | kr.0.41356 | kr.4,962.72 |
| 20.000 | kr.0.41146 | kr.8,229.20 |
| 28.000 | kr.0.40028 | kr.11,207.84 |
| 40.000 | kr.0.39905 | kr.15,962.00 |
| 48.000 | kr.0.39847 | kr.19,126.56 |
| 96.000 | kr.0.38665 | kr.37,118.40 |
| 100.000 | kr.0.38589 | kr.38,589.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

