270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C271F5GACTU

DigiKey Part Number
399-C0805C271F5GACTUTR-ND - Tape & Reel (TR)
399-C0805C271F5GACTUCT-ND - Cut Tape (CT)
399-C0805C271F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C271F5GACTU
Description
CAP CER 270PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C271F5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.23500kr.42.35
50kr.3.29680kr.164.84
100kr.3.00710kr.300.71
500kr.2.51900kr.1,259.50
1.000kr.2.36812kr.2,368.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.14157kr.8,566.28
8.000kr.2.05736kr.16,458.88
12.000kr.2.01517kr.24,182.04
20.000kr.1.96840kr.39,368.00
28.000kr.1.94103kr.54,348.84
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750