
C0805C271F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C271F1GACTUCT-ND - Cut Tape (CT) 399-C0805C271F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271F1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A271FT | KYOCERA AVX | 4.516 | 478-KGM21BCG2A271FTCT-ND | kr.3.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 10 | kr.4.77500 | kr.47.75 |
| 50 | kr.3.73840 | kr.186.92 |
| 100 | kr.3.41850 | kr.341.85 |
| 500 | kr.2.87874 | kr.1,439.37 |
| 1.000 | kr.2.71181 | kr.2,711.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.46130 | kr.9,845.20 |
| 8.000 | kr.2.36818 | kr.18,945.44 |
| 12.000 | kr.2.32150 | kr.27,858.00 |
| 20.000 | kr.2.26978 | kr.45,395.60 |
| 28.000 | kr.2.23953 | kr.62,706.84 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |

