
C0805C820JDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C820JDGACTUTR-ND - Tape & Reel (TR) 399-C0805C820JDGACTUCT-ND - Cut Tape (CT) 399-C0805C820JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C820JDGACTU |
Description | CAP CER 82PF 1000V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C820JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C820JDGACAUTO | KEMET | 2.500 | 399-C0805C820JDGACAUTOCT-ND | kr.0.86328 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.1.88300 | kr.18.83 |
| 50 | kr.1.40740 | kr.70.37 |
| 100 | kr.1.25980 | kr.125.98 |
| 500 | kr.1.01212 | kr.506.06 |
| 1.000 | kr.0.93553 | kr.935.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.85481 | kr.2,137.03 |
| 5.000 | kr.0.80617 | kr.4,030.85 |
| 7.500 | kr.0.78181 | kr.5,863.57 |
| 12.500 | kr.0.75482 | kr.9,435.25 |
| 17.500 | kr.0.73903 | kr.12,933.02 |
| 25.000 | kr.0.72385 | kr.18,096.25 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

