
C0805C229C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C229C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C229C5GACTUCT-ND - Cut Tape (CT) 399-C0805C229C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C229C5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C229C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.23500 | kr.12.35 |
| 50 | kr.0.90620 | kr.45.31 |
| 100 | kr.0.73220 | kr.73.22 |
| 500 | kr.0.62298 | kr.311.49 |
| 1.000 | kr.0.56102 | kr.561.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.47608 | kr.1,904.32 |
| 8.000 | kr.0.39871 | kr.3,189.68 |
| 12.000 | kr.0.38361 | kr.4,603.32 |
| 20.000 | kr.0.38163 | kr.7,632.60 |
| 28.000 | kr.0.38044 | kr.10,652.32 |
| 40.000 | kr.0.37926 | kr.15,170.40 |
| 48.000 | kr.0.36552 | kr.17,544.96 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

