2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C229C2GACTU

DigiKey Part Number
399-C0805C229C2GACTUTR-ND - Tape & Reel (TR)
399-C0805C229C2GACTUCT-ND - Cut Tape (CT)
399-C0805C229C2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C229C2GACTU
Description
CAP CER 2.2PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C229C2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.65500kr.16.55
50kr.1.22480kr.61.24
100kr.1.09370kr.109.37
500kr.0.87214kr.436.07
1.000kr.0.80379kr.803.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.70135kr.2,805.40
8.000kr.0.66330kr.5,306.40
12.000kr.0.64424kr.7,730.88
20.000kr.0.62312kr.12,462.40
28.000kr.0.61077kr.17,101.56
40.000kr.0.59889kr.23,955.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250