22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C226K9PACTU

DigiKey Part Number
399-C0805C226K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C226K9PACTUCT-ND - Cut Tape (CT)
399-C0805C226K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C226K9PACTU
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C226K9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152.573
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.39000kr.4.39
10kr.2.50300kr.25.03
50kr.1.79820kr.89.91
100kr.1.44670kr.144.67
500kr.1.22176kr.610.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99815kr.2,495.38
Manufacturers Standard Package
Unit Price without VAT:kr.4.39000
Unit Price with VAT:kr.5.48750