
C0805C225M4PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M4PACTUTR-ND - Tape & Reel (TR) 399-C0805C225M4PACTUCT-ND - Cut Tape (CT) 399-C0805C225M4PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4PACTU |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.43000 | kr.2.43 |
| 10 | kr.1.44000 | kr.14.40 |
| 50 | kr.1.06120 | kr.53.06 |
| 100 | kr.0.94590 | kr.94.59 |
| 500 | kr.0.75020 | kr.375.10 |
| 1.000 | kr.0.68986 | kr.689.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63109 | kr.1,577.73 |
| 5.000 | kr.0.59246 | kr.2,962.30 |
| 7.500 | kr.0.57025 | kr.4,276.88 |
| 12.500 | kr.0.53715 | kr.6,714.38 |
| 17.500 | kr.0.53542 | kr.9,369.85 |
| 25.000 | kr.0.52709 | kr.13,177.25 |
| 30.000 | kr.0.52138 | kr.15,641.40 |
| 60.000 | kr.0.50214 | kr.30,128.40 |
| 62.500 | kr.0.50112 | kr.31,320.00 |
| Unit Price without VAT: | kr.2.43000 |
|---|---|
| Unit Price with VAT: | kr.3.03750 |

